1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051APWR

DigiKey Part Number
296-3829-2-ND - Tape & Reel (TR)
296-3829-1-ND - Cut Tape (CT)
296-3829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051APWR
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,67840 Kč116,96 Kč
1004,03790 Kč403,79 Kč
2503,73092 Kč932,73 Kč
5003,54698 Kč1 773,49 Kč
1 0003,39538 Kč3 395,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,27044 Kč6 540,88 Kč
4 0003,16760 Kč12 670,40 Kč
6 0003,11610 Kč18 696,60 Kč
10 0003,05907 Kč30 590,70 Kč
14 0003,02574 Kč42 360,36 Kč
20 0002,99369 Kč59 873,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč