
ESD601DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD601DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD601DPYRQ1CT-ND - Cut Tape (CT) 296-ESD601DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD601DPYRQ1 |
Description | TVS DIODE 18VWM 33VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33V (Typ) Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 18V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 19V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 33V (Typ) | Package / Case 0402 (1005 Metric) |
Current - Peak Pulse (10/1000µs) 2.7A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| 2 500 | 3,63030 Kč | 9 075,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,38490 Kč | 33 849,00 Kč |
| 20 000 | 3,31348 Kč | 66 269,60 Kč |
| 30 000 | 3,27770 Kč | 98 331,00 Kč |
| 50 000 | 3,23808 Kč | 161 904,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










