33V (Typ) Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD601DPYR

DigiKey Part Number
296-ESD601DPYRTR-ND - Tape & Reel (TR)
296-ESD601DPYRCT-ND - Cut Tape (CT)
296-ESD601DPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD601DPYR
Description
TVS DIODE 18VWM 33VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33V (Typ) Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD601DPYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A (8/20µs)
Mfr
Power - Peak Pulse
75W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom, USB
Type
Zener
Capacitance @ Frequency
0.3pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TA)
Voltage - Reverse Standoff (Typ)
18V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
19V
Package / Case
0402 (1005 Metric)
Voltage - Clamping (Max) @ Ipp
33V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,91400 Kč49,14 Kč
254,35080 Kč108,77 Kč
1003,75020 Kč375,02 Kč
2503,46216 Kč865,54 Kč
5003,28870 Kč1 644,35 Kč
1 0003,14550 Kč3 145,50 Kč
2 5003,01993 Kč7 549,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,82847 Kč28 284,70 Kč
20 0002,76679 Kč55 335,80 Kč
30 0002,73592 Kč82 077,60 Kč
50 0002,70172 Kč135 086,00 Kč
70 0002,68172 Kč187 720,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč