
CYPD3175-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3175-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3175-24LQXQ |
Description | IC USB TYPE-C CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3175-24LQXQ Models |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART |
Series | Number of I/O 12 |
Packaging Tray | Voltage - Supply 3V ~ 24.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 24-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 24-QFN (4x4) |
Program Memory Type FLASH (64kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 34,37800 Kč | 859,45 Kč |
| 100 | 30,68650 Kč | 3 068,65 Kč |
| 490 | 27,89478 Kč | 13 668,44 Kč |
| 980 | 27,01714 Kč | 26 476,80 Kč |
| 1 470 | 26,57776 Kč | 39 069,31 Kč |
| 2 940 | 25,93303 Kč | 76 243,11 Kč |
| 5 390 | 25,46360 Kč | 137 248,80 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |








