
TPS25740BRGER | |
|---|---|
DigiKey Part Number | 296-50077-2-ND - Tape & Reel (TR) 296-50077-1-ND - Cut Tape (CT) 296-50077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25740BRGER |
Description | USB PD TYPE-C |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25740BRGER Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 24-VQFN (4x4) |
Applications USB, Type-C Controller | Base Product Number |
Voltage - Supply 4.65V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65987DDHRSHR | Texas Instruments | 11 657 | 296-52067-1-ND | 130,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 100 | 23,40020 Kč | 2 340,02 Kč |
| 250 | 22,03616 Kč | 5 509,04 Kč |
| 500 | 21,21302 Kč | 10 606,51 Kč |
| 1 000 | 21,17165 Kč | 21 171,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,69948 Kč | 59 098,44 Kč |
| 6 000 | 19,29013 Kč | 115 740,78 Kč |
| 9 000 | 19,08520 Kč | 171 766,80 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











