
STUSB4531QTR | |
|---|---|
DigiKey Part Number | 497-STUSB4531QTR-ND - Tape & Reel (TR) 497-STUSB4531QTRCT-ND - Cut Tape (CT) 497-STUSB4531QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4531QTR |
Description | STANDALONE USB PD CONTROLLER FOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Package / Case 16-UFQFN |
Protocol USB | Supplier Device Package 16-QFN (3x3) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 40,18160 Kč | 1 004,54 Kč |
| 100 | 36,08510 Kč | 3 608,51 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 32,95258 Kč | 16 476,29 Kč |
| 1 000 | 31,98247 Kč | 31 982,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,78440 Kč | 92 353,20 Kč |
| 6 000 | 30,19820 Kč | 181 189,20 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











