



EVAL-SCS006V1 | |
|---|---|
DigiKey Part Number | 497-EVAL-SCS006V1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SCS006V1 |
Description | FAST EASY MIGRATION FROM DC BARR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer STMicroelectronics | Function USB Type-C Power Delivery (PD) |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 399,78100 Kč | 3 997,81 Kč |
| 25 | 399,40720 Kč | 9 985,18 Kč |
| 100 | 398,85280 Kč | 39 885,28 Kč |
| 250 | 398,48744 Kč | 99 621,86 Kč |
| 500 | 398,21070 Kč | 199 105,35 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |






