



EVAL-SCS007V1 | |
|---|---|
DigiKey Part Number | 497-EVAL-SCS007V1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SCS007V1 |
Description | STUSB4531 USB PD EVAL BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STUSB4531 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part STUSB4531 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,30000 Kč | 1 016,30 Kč |
| 10 | 1 013,99300 Kč | 10 139,93 Kč |
| 25 | 1 013,06960 Kč | 25 326,74 Kč |
| 100 | 1 011,66470 Kč | 101 166,47 Kč |
| Unit Price without VAT: | 1 016,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,72300 Kč |




