
5993 | |
|---|---|
DigiKey Part Number | 1528-5993-ND |
Manufacturer | |
Manufacturer Product Number | 5993 |
Description | ADAFRUIT USB TYPE C VERTICAL BRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole USB - C 16 0.100" (2.54mm) FR4 Epoxy Glass |
Category | Package Accepted USB - C |
Manufacturer Adafruit Industries LLC | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Plated Through Hole | Size / Dimension 1.201" L x 0.598" W (30.50mm x 15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











