
23055 | |
|---|---|
DigiKey Part Number | 1568-23055-ND |
Manufacturer | |
Manufacturer Product Number | 23055 |
Description | USB-C BREAKOUT - VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector to SMD USB - C 7 0.100" (2.54mm) |
Category | Package Accepted USB - C |
Manufacturer SparkFun Electronics | Number of Positions 7 |
Packaging Box | Pitch 0.100" (2.54mm) |
Part Status Active | Size / Dimension 0.800" L x 0.450" W (20.32mm x 11.43mm) |
Proto Board Type Connector to SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











