
TPS65987DDHRSHR | |
|---|---|
DigiKey Part Number | 296-52067-2-ND - Tape & Reel (TR) 296-52067-1-ND - Cut Tape (CT) 296-52067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65987DDHRSHR |
Description | IC PWR MGMT USB C 8MA 56VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65987DDHRSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.14V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,11600 Kč | 971,16 Kč |
| 25 | 89,72880 Kč | 2 243,22 Kč |
| 100 | 81,61710 Kč | 8 161,71 Kč |
| 250 | 77,74804 Kč | 19 437,01 Kč |
| 500 | 75,41684 Kč | 37 708,42 Kč |
| 1 000 | 73,49783 Kč | 73 497,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,47257 Kč | 178 681,43 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |











