
BLM18HG102SN1D | |
|---|---|
DigiKey Part Number | 490-1034-2-ND - Tape & Reel (TR) 490-1034-1-ND - Cut Tape (CT) 490-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG102SN1D Models |
Category | DC Resistance (DCR) (Max) 1.6Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,07040 Kč | 103,52 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 250 | 1,58744 Kč | 396,86 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23615 Kč | 1 236,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90675 Kč | 3 627,00 Kč |
| 8 000 | 0,83992 Kč | 6 719,36 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










