
ZSC31050FEG1-R | |
|---|---|
DigiKey Part Number | 1833-ZSC31050FEG1-RTR-ND - Tape & Reel (TR) 1833-ZSC31050FEG1-RCT-ND - Cut Tape (CT) 1833-ZSC31050FEG1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSC31050FEG1-R |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 16-SSOP |
Datasheet | Datasheet |
Category | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Manufacturer Renesas Electronics Corporation | Supplier Device Package 16-SSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Sensor Signal Conditioner - Resistive | Mounting Type Surface Mount |
Interface I2C, SPI, ZACwire™ | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 25 | 164,72520 Kč | 4 118,13 Kč |
| 100 | 149,28110 Kč | 14 928,11 Kč |
| 250 | 142,03468 Kč | 35 508,67 Kč |
| 500 | 137,70320 Kč | 68 851,60 Kč |
| 1 000 | 135,25442 Kč | 135 254,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 131,25430 Kč | 262 508,60 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |


