


IPG20N06S2L35ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N06S2L35ATMA1TR-ND - Tape & Reel (TR) IPG20N06S2L35ATMA1CT-ND - Cut Tape (CT) IPG20N06S2L35ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L35ATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 65W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L35ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 27µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 790pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 65W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 35mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 100 | 20,14340 Kč | 2 014,34 Kč |
| 500 | 16,02274 Kč | 8 011,37 Kč |
| 1 000 | 14,69776 Kč | 14 697,76 Kč |
| 2 000 | 14,18079 Kč | 28 361,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,37836 Kč | 61 891,80 Kč |
| 10 000 | 11,63403 Kč | 116 340,30 Kč |
| 15 000 | 11,58565 Kč | 173 784,75 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




