Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6002QDRQ1

DigiKey Part Number
296-TLV6002QDRQ1TR-ND - Tape & Reel (TR)
296-TLV6002QDRQ1CT-ND - Cut Tape (CT)
296-TLV6002QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6002QDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV6002QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
75µA (x2 Channels)
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
750 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,66200 Kč126,62 Kč
2511,39760 Kč284,94 Kč
10010,00340 Kč1 000,34 Kč
2509,33740 Kč2 334,35 Kč
5008,93674 Kč4 468,37 Kč
1 0008,61002 Kč8 610,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,25784 Kč20 644,60 Kč
5 0008,04778 Kč40 238,90 Kč
7 5007,94254 Kč59 569,05 Kč
12 5007,82600 Kč97 825,00 Kč
17 5007,75785 Kč135 762,38 Kč
25 0007,69235 Kč192 308,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč