


IAUT150N10S5N035ATMA1 | |
|---|---|
DigiKey Part Number | IAUT150N10S5N035ATMA1TR-ND - Tape & Reel (TR) IAUT150N10S5N035ATMA1CT-ND - Cut Tape (CT) IAUT150N10S5N035ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT150N10S5N035ATMA1 |
Description | MOSFET N-CH 100V 150A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 166W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT150N10S5N035ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6110 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 166W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 110µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 100 | 46,14100 Kč | 4 614,10 Kč |
| 500 | 37,74012 Kč | 18 870,06 Kč |
| 1 000 | 35,04146 Kč | 35 041,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,77316 Kč | 65 546,32 Kč |
| 4 000 | 30,86717 Kč | 123 468,68 Kč |
| 6 000 | 29,89699 Kč | 179 381,94 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |










