
IQE031N08LM6CGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE031N08LM6CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE031N08LM6CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE031N08LM6CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE031N08LM6CGSCATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta), 127A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-WHTFN-9 |
Datasheet | Datasheet |
EDA/CAD Models | IQE031N08LM6CGSCATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.15mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 50.8µA |
Series | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WHTFN-9 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 25 | 57,92080 Kč | 1 448,02 Kč |
| 100 | 52,18210 Kč | 5 218,21 Kč |
| 250 | 49,44776 Kč | 12 361,94 Kč |
| 500 | 47,79858 Kč | 23 899,29 Kč |
| 1 000 | 46,44149 Kč | 46 441,49 Kč |
| 2 500 | 45,00904 Kč | 112 522,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 37,90465 Kč | 227 427,90 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |




