
IQE031N08LM6CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE031N08LM6CGATMA1TR-ND - Tape & Reel (TR) 448-IQE031N08LM6CGATMA1CT-ND - Cut Tape (CT) 448-IQE031N08LM6CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE031N08LM6CGATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta), 127A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
EDA/CAD Models | IQE031N08LM6CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50.8µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 25 | 36,12480 Kč | 903,12 Kč |
| 100 | 32,37890 Kč | 3 237,89 Kč |
| 250 | 30,59324 Kč | 7 648,31 Kč |
| 500 | 29,51730 Kč | 14 758,65 Kč |
| 1 000 | 28,63182 Kč | 28 631,82 Kč |
| 2 500 | 27,69686 Kč | 69 242,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,11886 Kč | 125 594,30 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


