Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V4T244MU2TAG

DigiKey Part Number
488-NL3V4T244MU2TAGTR-ND - Tape & Reel (TR)
488-NL3V4T244MU2TAGCT-ND - Cut Tape (CT)
488-NL3V4T244MU2TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL3V4T244MU2TAG
Description
IC XLTR VL UNIDIR 12-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,13200 Kč141,32 Kč
2512,73320 Kč318,33 Kč
10011,20660 Kč1 120,66 Kč
25010,47716 Kč2 619,29 Kč
50010,03704 Kč5 018,52 Kč
1 00010,02361 Kč10 023,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,22806 Kč27 684,18 Kč
6 0009,00933 Kč54 055,98 Kč
9 0008,89972 Kč80 097,48 Kč
15 0008,77838 Kč131 675,70 Kč
21 0008,70743 Kč182 856,03 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč