Mosfet Array 20V 23A (Ta) 2.5W (Ta) Surface Mount 6-WLCSP (1.77x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC3J018NUZTDG

DigiKey Part Number
488-EFC3J018NUZTDGTR-ND - Tape & Reel (TR)
488-EFC3J018NUZTDGCT-ND - Cut Tape (CT)
488-EFC3J018NUZTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFC3J018NUZTDG
Description
MOSFET 2N-CH 20V 23A 6WLCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 23A (Ta) 2.5W (Ta) Surface Mount 6-WLCSP (1.77x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
23A (Ta)
Rds On (Max) @ Id, Vgs
4.7mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.5W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.77x3.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,08200 Kč210,82 Kč
10014,07290 Kč1 407,29 Kč
50011,06216 Kč5 531,08 Kč
1 00010,09311 Kč10 093,11 Kč
2 0009,80197 Kč19 603,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,39634 Kč41 981,70 Kč
10 0008,00811 Kč80 081,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč