
FAN65004C | |
|---|---|
DigiKey Part Number | 488-FAN65004CTR-ND - Tape & Reel (TR) 488-FAN65004CCT-ND - Cut Tape (CT) 488-FAN65004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN65004C |
Description | IC REG BUCK 5V 6A 35PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 35-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 35-PQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,72200 Kč | 787,22 Kč |
| 25 | 72,53560 Kč | 1 813,39 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 62,63116 Kč | 15 657,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,27332 Kč | 165 819,96 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |











