
FAN65004B | |
|---|---|
DigiKey Part Number | FAN65004BOSTR-ND - Tape & Reel (TR) FAN65004BOSCT-ND - Cut Tape (CT) FAN65004BOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN65004B |
Description | IC REG BUCK ADJ 6A 35PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 35-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 35-PQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,33900 Kč | 1 043,39 Kč |
| 25 | 96,44800 Kč | 2 411,20 Kč |
| 100 | 87,78630 Kč | 8 778,63 Kč |
| 250 | 84,73784 Kč | 21 184,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,35567 Kč | 223 067,01 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |







