FXL4TD245UMX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 852
Unit Price: 19,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 317
Unit Price: 72,65000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 648
Unit Price: 134,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 975
Unit Price: 259,96000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 26,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 65 857
Unit Price: 37,17000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL4TD245UMX

DigiKey Part Number
FXL4TD245UMXTR-ND - Tape & Reel (TR)
FXL4TD245UMXCT-ND - Cut Tape (CT)
FXL4TD245UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL4TD245UMX
Description
IC XLTR VL BIDIR 16-UMLP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
FXL4TD245UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-UFQFN
Number of Circuits
1
Supplier Device Package
16-UMLP (1.8x2.6)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4TD245BQ,115Nexperia USA Inc.01727-6899-1-ND16,38000 KčSimilar
74AVC4TD245GU,115Nexperia USA Inc.7 8521727-2610-1-ND19,11000 KčSimilar
ADG3304BRUZ-REEL7Analog Devices Inc.3 317ADG3304BRUZ-REEL7CT-ND72,65000 KčSimilar
MAX3378EETD+TAnalog Devices Inc./Maxim Integrated6 648MAX3378EETD+TCT-ND134,81000 KčSimilar
MAX3395EETC+TAnalog Devices Inc./Maxim Integrated1 975MAX3395EETC+TCT-ND259,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,72700 Kč77,27 Kč
256,90400 Kč172,60 Kč
1006,00540 Kč600,54 Kč
2505,57624 Kč1 394,06 Kč
5005,31754 Kč2 658,77 Kč
1 0005,15963 Kč5 159,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,74404 Kč23 720,20 Kč
10 0004,63250 Kč46 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč