Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTB0104UK,012 | |
|---|---|
DigiKey Part Number | 568-11635-2-ND - Tape & Reel (TR) 568-11635-1-ND - Cut Tape (CT) 568-11635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104UK,012 |
Description | IC XLTR VL BIDIR 12-UFBGA/WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NTB0104UK,012 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFBGA, WLCSP |
Channels per Circuit 4 | Supplier Device Package 12-UFBGA, WLCSP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 19 878 | 1727-2610-1-ND | 19,11000 Kč | Similar |
| ADG3304BCBZ-REEL7 | Analog Devices Inc. | 6 768 | 505-ADG3304BCBZ-REEL7CT-ND | 72,65000 Kč | Similar |
| ADG3304BRUZ-REEL | Analog Devices Inc. | 2 232 | 505-ADG3304BRUZ-REELCT-ND | 72,65000 Kč | Similar |
| FXLA104UMX | onsemi | 0 | FXLA104UMXCT-ND | 10,71000 Kč | Similar |
| FXMA2104UMX | onsemi | 31 314 | FXMA2104UMXCT-ND | 11,34000 Kč | Similar |












