Similar
Similar
Similar
Similar
Similar
Similar
Similar

FXLA104UMX | |
|---|---|
DigiKey Part Number | FXLA104UMXTR-ND - Tape & Reel (TR) FXLA104UMXCT-ND - Cut Tape (CT) FXLA104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA104UMX |
Description | IC XLTR VL BIDIR 16-UMLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA104UMX Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Channels per Circuit 4 | Supplier Device Package 16-UMLP (1.8x2.6) |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 5 680 | MAX14611ETD+TCT-ND | 104,99000 Kč | Similar |
| MAX3377EEUD+ | Analog Devices Inc./Maxim Integrated | 183 | MAX3377EEUD+-ND | 124,31000 Kč | Similar |
| MAX3377EEUD+T | Analog Devices Inc./Maxim Integrated | 3 109 | 175-MAX3377EEUD+TCT-ND | 124,31000 Kč | Similar |
| MAX3378EETD+T | Analog Devices Inc./Maxim Integrated | 4 189 | MAX3378EETD+TCT-ND | 134,81000 Kč | Similar |
| MAX3395EETC+ | Analog Devices Inc./Maxim Integrated | 411 | MAX3395EETC+-ND | 259,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,86890 Kč | 586,89 Kč |
| 250 | 5,44772 Kč | 1 361,93 Kč |
| 500 | 5,19406 Kč | 2 597,03 Kč |
| 1 000 | 5,03427 Kč | 5 034,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,63191 Kč | 23 159,55 Kč |
| 10 000 | 4,52253 Kč | 45 225,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |














