Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL1200YFFR

DigiKey Part Number
296-25457-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL1200YFFR
Description
IC XLTR VL BIDIR 49-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
TWL1200YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Audio, SIM Card Interface, UART
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 624 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,96451 Kč122 893,53 Kč
Manufacturers Standard Package
Unit Price without VAT:40,96451 Kč
Unit Price with VAT:49,56706 Kč

Other Suppliers on DigiKey

624 000In Stock
Ships from Rochester Electronics, LLC