
FXLA104UMX | |
|---|---|
DigiKey Part Number | 2156-FXLA104UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FXLA104UMX |
Description | IC XLTR VL BIDIR 16-UMLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Bulk: | 402183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 902 | 6,92933 Kč | 6 250,26 Kč |
| Unit Price without VAT: | 6,92933 Kč |
|---|---|
| Unit Price with VAT: | 8,38449 Kč |


