Similar
Similar
Similar
Similar
Similar
Similar
Similar

FXLA104UMX | |
|---|---|
DigiKey Part Number | FXLA104UMXTR-ND - Tape & Reel (TR) FXLA104UMXCT-ND - Cut Tape (CT) FXLA104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA104UMX |
Description | IC XLTR VL BIDIR 16-UMLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA104UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,86890 Kč | 586,89 Kč |
| 250 | 5,44772 Kč | 1 361,93 Kč |
| 500 | 5,19406 Kč | 2 597,03 Kč |
| 1 000 | 5,03427 Kč | 5 034,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,63191 Kč | 23 159,55 Kč |
| 10 000 | 4,52253 Kč | 45 225,30 Kč |
| 15 000 | 4,46776 Kč | 67 016,40 Kč |
| 25 000 | 4,40708 Kč | 110 177,00 Kč |
| 35 000 | 4,37161 Kč | 153 006,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |















