Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TXBN0304RUTR | |
|---|---|
DigiKey Part Number | 296-29720-2-ND - Tape & Reel (TR) 296-29720-1-ND - Cut Tape (CT) 296-29720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXBN0304RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXBN0304RUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| 250 | 13,02296 Kč | 3 255,74 Kč |
| 500 | 12,59376 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52433 Kč | 34 572,99 Kč |
| 6 000 | 11,26186 Kč | 67 571,16 Kč |
| 9 000 | 11,13041 Kč | 100 173,69 Kč |
| 15 000 | 10,98473 Kč | 164 770,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |















