Direct
Similar
Parametric Equivalent



SZMM3Z12VST1G | |
|---|---|
DigiKey Part Number | SZMM3Z12VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z12VST1GOSCT-ND - Cut Tape (CT) SZMM3Z12VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z12VST1G |
Description | DIODE ZENER 12V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z12VST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z12VST1G | onsemi | 21 000 | MM3Z12VST1GOSCT-ND | 0,14000 Kč | Direct |
| UDZ12B-7 | Diodes Incorporated | 13 731 | UDZ12B-7DICT-ND | 0,25000 Kč | Direct |
| CMDZ5242B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5242BTRPBFREETR-ND | 0,00000 Kč | Similar |
| BZX384-B12,115 | Nexperia USA Inc. | 0 | 1727-3638-1-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,10442 Kč | 1 052,21 Kč |
| 1 000 | 1,86483 Kč | 1 864,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44396 Kč | 4 331,88 Kč |
| 6 000 | 1,30128 Kč | 7 807,68 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










