Direct
Direct



MUN5333DW1T1G | |
|---|---|
DigiKey Part Number | MUN5333DW1T1GOSTR-ND - Tape & Reel (TR) MUN5333DW1T1GOSCT-ND - Cut Tape (CT) MUN5333DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5333DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5333DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMD13,115 | Nexperia USA Inc. | 0 | 1727-4329-1-ND | 4,17000 Kč | Direct |
| PUMD13,135 | Nexperia USA Inc. | 624 | 1727-PUMD13,135CT-ND | 5,21000 Kč | Direct |
| UMD22NTR | Rohm Semiconductor | 2 045 | UMD22NCT-ND | 11,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03054 Kč | 3 091,62 Kč |
| 6 000 | 0,92352 Kč | 5 541,12 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











