
PUMD13,135 | |
|---|---|
DigiKey Part Number | 1727-PUMD13,135TR-ND - Tape & Reel (TR) 1727-PUMD13,135CT-ND - Cut Tape (CT) 1727-PUMD13,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD13,135 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD13,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSSOP |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00320 Kč | 200,32 Kč |
| 500 | 1,46734 Kč | 733,67 Kč |
| 1 000 | 1,29390 Kč | 1 293,90 Kč |
| 2 000 | 1,14733 Kč | 2 294,66 Kč |
| 5 000 | 0,98825 Kč | 4 941,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70786 Kč | 7 078,60 Kč |
| 20 000 | 0,63929 Kč | 12 785,80 Kč |
| 30 000 | 0,60432 Kč | 18 129,60 Kč |
| 50 000 | 0,56501 Kč | 28 250,50 Kč |
| 70 000 | 0,54172 Kč | 37 920,40 Kč |
| 100 000 | 0,51908 Kč | 51 908,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

