BZX384-B12,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 91 162
Unit Price: 3,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 585
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 779
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 651
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B12,115

DigiKey Part Number
1727-3638-2-ND - Tape & Reel (TR)
1727-3638-1-ND - Cut Tape (CT)
1727-3638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B12,115
Description
DIODE ZENER 12V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z12VST1Gonsemi91 162MM3Z12VST1GOSCT-ND3,57000 KčDirect
BZT52-B12S-AU_R1_000A1Panjit International Inc.6 5853757-BZT52-B12S-AU_R1_000A1CT-ND2,73000 KčSimilar
MM3Z12VT1Gonsemi0MM3Z12VT1GOSCT-ND3,36000 KčSimilar
SZMM3Z12VT1Gonsemi0SZMM3Z12VT1GOSCT-ND6,09000 KčSimilar
UDZS12B R9GTaiwan Semiconductor Corporation9 7791801-UDZS12BR9GCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes