Direct
Direct
Direct
Direct
Similar
Similar



SZMM3Z12VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z12VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z12VT1GOSCT-ND - Cut Tape (CT) SZMM3Z12VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z12VT1G |
Description | DIODE ZENER 12V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z12VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12S-7 | Diodes Incorporated | 0 | BZT52C12SDITR-ND | 1,47986 Kč | Direct |
| BZT52C12S-7-F | Diodes Incorporated | 0 | BZT52C12S-FDICT-ND | 4,62000 Kč | Direct |
| DDZ9699S-7 | Diodes Incorporated | 0 | DDZ9699SDICT-ND | 6,72000 Kč | Direct |
| MMSZ5242BS-7-F | Diodes Incorporated | 0 | MMSZ5242BS-FDICT-ND | 5,25000 Kč | Direct |
| BZT52-C12S-AU_R1_000A1 | Panjit International Inc. | 9 765 | 3757-BZT52-C12S-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





