
BZT52-C12S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C12S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C12S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C12S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C12S-AU_R1_000A1 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| 2 000 | 0,55069 Kč | 1 101,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46716 Kč | 2 335,80 Kč |
| 10 000 | 0,41532 Kč | 4 153,20 Kč |
| 15 000 | 0,38884 Kč | 5 832,60 Kč |
| 25 000 | 0,35906 Kč | 8 976,50 Kč |
| 35 000 | 0,34140 Kč | 11 949,00 Kč |
| 50 000 | 0,32422 Kč | 16 211,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


