
MBR8H120PC-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR8H120PC-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-MBR8H120PC-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-MBR8H120PC-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8H120PC-AU_R2_000A1 |
Description | DIODE SCHOTTKY 120V 8A TO277C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount TO-277C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Mfr | Capacitance @ Vr, F 134pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 100 | 4,83010 Kč | 483,01 Kč |
| 500 | 3,63554 Kč | 1 817,77 Kč |
| 1 000 | 3,24991 Kč | 3 249,91 Kč |
| 2 000 | 2,92509 Kč | 5 850,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,57303 Kč | 12 865,15 Kč |
| 10 000 | 2,35523 Kč | 23 552,30 Kč |
| 15 000 | 2,24426 Kč | 33 663,90 Kč |
| 25 000 | 2,11955 Kč | 52 988,75 Kč |
| 35 000 | 2,04570 Kč | 71 599,50 Kč |
| 50 000 | 1,97394 Kč | 98 697,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


