CMDZ5242B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 755
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 122
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 599
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24469 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


onsemi
In Stock: 21 000
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 12 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5242B TR PBFREE

DigiKey Part Number
1514-CMDZ5242BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDZ5242B TR PBFREE
Description
DIODE ZENER 12V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12S-7-FDiodes Incorporated0BZT52C12S-FDICT-ND4,62000 KčSimilar
BZX384B12-E3-08Vishay General Semiconductor - Diodes Division0112-BZX384B12-E3-08CT-ND8,82000 KčSimilar
BZX384B12-E3-18Vishay General Semiconductor - Diodes Division0BZX384B12-E3-18-ND1,48540 KčSimilar
BZX384B12-G3-08Vishay General Semiconductor - Diodes Division0112-BZX384B12-G3-08CT-ND7,98000 KčSimilar
BZX384B12-G3-18Vishay General Semiconductor - Diodes Division0BZX384B12-G3-18-ND1,33054 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes