Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX384C12-G3-18 | |
|---|---|
DigiKey Part Number | BZX384C12-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C12-G3-18 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35658 Kč | 13 565,80 Kč |
| 20 000 | 1,24055 Kč | 24 811,00 Kč |
| 30 000 | 1,18142 Kč | 35 442,60 Kč |
| 50 000 | 1,11499 Kč | 55 749,50 Kč |
| 70 000 | 1,07564 Kč | 75 294,80 Kč |
| 100 000 | 1,03740 Kč | 103 740,00 Kč |
| Unit Price without VAT: | 1,35658 Kč |
|---|---|
| Unit Price with VAT: | 1,64146 Kč |





