Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



BZT52C12S-7 | |
|---|---|
DigiKey Part Number | BZT52C12SDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12S-7-F | Diodes Incorporated | 0 | BZT52C12S-FDICT-ND | 4,59000 Kč | Direct |
| MMSZ5242BS-7 | Diodes Incorporated | 0 | MMSZ5242BSDICT-ND | 7,09000 Kč | Direct |
| CZRF52C12 | Comchip Technology | 0 | 641-1070-2-ND | 1,58924 Kč | Direct |
| CZRFR52C12 | Comchip Technology | 0 | CZRFR52C12-ND | 1,58924 Kč | Direct |
| MM3Z12VT1G | onsemi | 0 | MM3Z12VT1GOSCT-ND | 3,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,46981 Kč | 44 094,30 Kč |
| 75 000 | 1,43382 Kč | 107 536,50 Kč |
| Unit Price without VAT: | 1,46981 Kč |
|---|---|
| Unit Price with VAT: | 1,77847 Kč |







