
GDZ12B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ12B-E3-08GITR-ND - Tape & Reel (TR) GDZ12B-E3-08GICT-ND - Cut Tape (CT) GDZ12B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ12B-E3-08 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38070 Kč | 338,07 Kč |
| 500 | 2,51388 Kč | 1 256,94 Kč |
| 1 000 | 2,23356 Kč | 2 233,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87687 Kč | 5 630,61 Kč |
| 6 000 | 1,69688 Kč | 10 181,28 Kč |
| 9 000 | 1,60511 Kč | 14 445,99 Kč |
| 15 000 | 1,50192 Kč | 22 528,80 Kč |
| 21 000 | 1,44080 Kč | 30 256,80 Kč |
| 30 000 | 1,38138 Kč | 41 441,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

