NSVMMUN2133LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 1,16904 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 50 000
Unit Price: 1,45989 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 225
Unit Price: 2,71000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMUN2133LT1G

DigiKey Part Number
NSVMMUN2133LT1GOSTR-ND - Tape & Reel (TR)
NSVMMUN2133LT1GOSCT-ND - Cut Tape (CT)
NSVMMUN2133LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMUN2133LT1G
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMUN2133LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
246 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR166E6327HTSA1Infineon Technologies0BCR166E6327HTSA1TR-ND1,16904 KčDirect
BCR166E6433HTMA1Infineon Technologies50 000BCR166E6433HTMA1TR-ND1,45989 KčDirect
PDTA143ZT,215Nexperia USA Inc.01727-5130-1-ND2,71000 KčUpgrade
PDTA143ZT,235Nexperia USA Inc.1 2251727-PDTA143ZT,235CT-ND2,71000 KčUpgrade
DRA2143E0LPanasonic Industry0DRA2143E0LCT-ND4,80000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,27300 Kč22,73 Kč
1001,39730 Kč139,73 Kč
5001,01400 Kč507,00 Kč
1 0000,88990 Kč889,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68983 Kč2 069,49 Kč
6 0000,61413 Kč3 684,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč