Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR166E6433HTMA1 | |
|---|---|
DigiKey Part Number | BCR166E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR166E6433HTMA1 |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 160 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMUN2133LT1G | onsemi | 0 | NSVMMUN2133LT1GOSCT-ND | 0,18000 Kč | Direct |
| DDTA143TCA-7-F | Diodes Incorporated | 1 476 | DDTA143TCA-FDICT-ND | 0,24000 Kč | Similar |
| DTA113ZKAT146 | Rohm Semiconductor | 11 038 | DTA113ZKAT146CT-ND | 0,24000 Kč | Similar |
| DTA143EKAT146 | Rohm Semiconductor | 36 176 | DTA143EKAT146CT-ND | 0,24000 Kč | Similar |
| DTA143ZKAT146 | Rohm Semiconductor | 164 | DTA143ZKAT146CT-ND | 0,24000 Kč | Similar |







