
MMBTRC106SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC106SSTR-ND - Tape & Reel (TR) 4878-MMBTRC106SSCT-ND - Cut Tape (CT) 4878-MMBTRC106SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC106SS |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC106SS Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96254 Kč | 481,27 Kč |
| 1 000 | 0,84412 Kč | 844,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69265 Kč | 2 077,95 Kč |
| 6 000 | 0,61605 Kč | 3 696,30 Kč |
| 9 000 | 0,57696 Kč | 5 192,64 Kč |
| 15 000 | 0,53293 Kč | 7 993,95 Kč |
| 21 000 | 0,50683 Kč | 10 643,43 Kč |
| 30 000 | 0,48145 Kč | 14 443,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



