Similar
Similar

NVMFS005N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS005N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS005N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS005N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS005N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Ta), 108A (Tc) 3.8W (Ta), 131W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 131W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 34A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 192µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA130N10EANS-4UA04#HB0 | Renesas Electronics Corporation | 0 | 559-RBA130N10EANS-4UA04#HB0TR-ND | 15,87974 Kč | Similar |
| RS6P100BHTB1 | Rohm Semiconductor | 1 272 | 846-RS6P100BHTB1CT-ND | 90,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 100 | 26,47640 Kč | 2 647,64 Kč |
| 500 | 21,29996 Kč | 10 649,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,55923 Kč | 26 338,84 Kč |
| 3 000 | 16,37830 Kč | 49 134,90 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |













