BCR166E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 928
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 467
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11 058
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 257
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 194
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 199
Unit Price: 10,92000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 829 690
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 20 871
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 20 943
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 2 800
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 210 000
Unit Price: 0,77483 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR166E6327HTSA1

DigiKey Part Number
BCR166E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR166E6327HTSA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR166E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
160 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 0000,99749 Kč35 909,64 Kč
Unit Price without VAT:0,99749 Kč
Unit Price with VAT:1,20696 Kč