Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

MUN2132T1G

DigiKey Part Number
488-MUN2132T1GTR-ND - Tape & Reel (TR)
488-MUN2132T1GCT-ND - Cut Tape (CT)
488-MUN2132T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN2132T1G
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
230 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SC-59
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2132LT1Gonsemi20 571MMUN2132LT1GOSCT-ND0,12000 KčSimilar
PDTA143TT,215Nexperia USA Inc.2 6051727-PDTA143TT,215CT-ND0,10000 KčDirect
DDTA123TCA-7-FDiodes Incorporated3 056DDTA123TCA-FDICT-ND0,16000 KčSimilar
DDTA124TCA-7-FDiodes Incorporated031-DDTA124TCA-7-FCT-ND0,16000 KčSimilar
DDTA143TCA-7-FDiodes Incorporated1 728DDTA143TCA-FDICT-ND0,19000 KčSimilar
In-Stock: 2 800
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55810 Kč155,81 Kč
5001,13474 Kč567,37 Kč
1 0000,99699 Kč996,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77483 Kč2 324,49 Kč
6 0000,69101 Kč4 146,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč