Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRA2143E0L | |
|---|---|
DigiKey Part Number | DRA2143E0LTR-ND - Tape & Reel (TR) DRA2143E0LCT-ND - Cut Tape (CT) DRA2143E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2143E0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2143E0L Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA143ET,215 | Nexperia USA Inc. | 0 | 1727-5129-1-ND | 1,22000 Kč | Upgrade |
| BCR166E6327HTSA1 | Infineon Technologies | 0 | BCR166E6327HTSA1TR-ND | 0,52441 Kč | Similar |
| DTA143EKAT146 | Rohm Semiconductor | 36 176 | DTA143EKAT146CT-ND | 2,25000 Kč | Similar |
| DTA143EU3HZGT106 | Rohm Semiconductor | 2 520 | DTA143EU3HZGT106CT-ND | 2,90000 Kč | Similar |
| MMUN2132LT1G | onsemi | 20 571 | MMUN2132LT1GOSCT-ND | 1,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30972 Kč | 3 929,16 Kč |
| 6 000 | 1,19311 Kč | 7 158,66 Kč |
| 9 000 | 1,13312 Kč | 10 198,08 Kč |
| 15 000 | 1,06523 Kč | 15 978,45 Kč |
| 21 000 | 1,02477 Kč | 21 520,17 Kč |
| 30 000 | 0,98530 Kč | 29 559,00 Kč |
| 75 000 | 0,90029 Kč | 67 521,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







