PDTA143ZT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01293 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,04037 Kč
Datasheet

Direct


onsemi
In Stock: 14 928
Unit Price: 0,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 928
Unit Price: 0,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04050 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 467
Unit Price: 0,18000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč

Similar


Rohm Semiconductor
In Stock: 11 058
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 216
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 979
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 194
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 199
Unit Price: 0,48000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143ZT,215

DigiKey Part Number
1727-5130-2-ND - Tape & Reel (TR)
1727-5130-1-ND - Cut Tape (CT)
1727-5130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA143ZT,215
Description
TRANS PREBIAS PNP 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTA143ZT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,02890 Kč102,89 Kč
5000,74206 Kč371,03 Kč
1 0000,64863 Kč648,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52915 Kč1 587,45 Kč
6 0000,46868 Kč2 812,08 Kč
9 0000,43778 Kč3 940,02 Kč
15 0000,40301 Kč6 045,15 Kč
21 0000,38238 Kč8 029,98 Kč
30 0000,36233 Kč10 869,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč