Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA143TE-7-F | |
|---|---|
DigiKey Part Number | DDTA143TE-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA143TE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00062 Kč | 3 001,86 Kč |
| 6 000 | 0,89616 Kč | 5 376,96 Kč |
| 9 000 | 0,84284 Kč | 7 585,56 Kč |
| 15 000 | 0,78288 Kč | 11 743,20 Kč |
| 21 000 | 0,74735 Kč | 15 694,35 Kč |
| 30 000 | 0,71278 Kč | 21 383,40 Kč |
| 75 000 | 0,63690 Kč | 47 767,50 Kč |
| 150 000 | 0,59001 Kč | 88 501,50 Kč |
| 300 000 | 0,55120 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 1,00062 Kč |
|---|---|
| Unit Price with VAT: | 1,21075 Kč |






