Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143TET1G

DigiKey Part Number
488-DTA143TET1GTR-ND - Tape & Reel (TR)
488-DTA143TET1GCT-ND - Cut Tape (CT)
488-DTA143TET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143TET1G
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTA143TET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,39400 Kč23,94 Kč
1001,47620 Kč147,62 Kč
5001,07258 Kč536,29 Kč
1 0000,94176 Kč941,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73094 Kč2 192,82 Kč
6 0000,65125 Kč3 907,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč